
ML5206-001BMBZ0AVL | |
---|---|
DigiKey Part Number | 846-ML5206-001BMBZ0AVLTR-ND - Tape & Reel (TR) 846-ML5206-001BMBZ0AVLCT-ND - Cut Tape (CT) 846-ML5206-001BMBZ0AVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML5206-001BMBZ0AVL |
Description | LI-ION BATTERY MANAGEMENT LSI3-C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.43000 | kr.10.43 |
10 | kr.7.62200 | kr.76.22 |
25 | kr.6.92240 | kr.173.06 |
100 | kr.6.15550 | kr.615.55 |
250 | kr.5.78968 | kr.1,447.42 |
500 | kr.5.56916 | kr.2,784.58 |
1.000 | kr.5.38771 | kr.5,387.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.46976 | kr.13,409.28 |
Unit Price without VAT: | kr.10.43000 |
---|---|
Unit Price with VAT: | kr.13.03750 |