BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD71L4LG-1GTR

DigiKey Part Number
BD71L4LG-1GTRTR-ND - Tape & Reel (TR)
BD71L4LG-1GTRCT-ND - Cut Tape (CT)
BD71L4LG-1GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD71L4LG-1GTR
Description
IC BATT PROTECTION LI-ION 5SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD71L4LG-1GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.18900kr.21.89
25kr.1.95320kr.48.83
100kr.1.69540kr.169.54
250kr.1.57312kr.393.28
500kr.1.49914kr.749.57
1.000kr.1.43834kr.1,438.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36322kr.4,089.66
6.000kr.1.32646kr.7,958.76
9.000kr.1.30805kr.11,772.45
15.000kr.1.28764kr.19,314.60
21.000kr.1.27572kr.26,790.12
30.000kr.1.26425kr.37,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500