MCR50JZHJ151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.718
Unit Price: kr.1.52000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.19588
Datasheet

Direct


Panasonic Industry
In Stock: 9.966
Unit Price: kr.2.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 20.034
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.535
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71590
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.708
Unit Price: kr.1.20000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.66976
Datasheet
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ151

DigiKey Part Number
RHM150BGTR-ND - Tape & Reel (TR)
RHM150BGCT-ND - Cut Tape (CT)
RHM150BGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ151
Description
RES SMD 150 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes