CRG2010J150R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 9.966
Unit Price: kr.2.16000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.708
Unit Price: kr.1.20000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.33268
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.26849
Datasheet
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG2010J150R

DigiKey Part Number
CRG2010J150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG2010J150R
Description
RES SMD 150 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG2010J150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ151UPanasonic Industry9.966P150WCT-NDkr.2.16000Upgrade
RMCF2010FT150RStackpole Electronics Inc0RMCF2010FT150RCT-NDkr.1.39000Upgrade
RMCF2010JT150RStackpole Electronics Inc5.708RMCF2010JT150RCT-NDkr.1.20000Upgrade
RMCP2010FT150RStackpole Electronics Inc0RMCP2010FT150RCT-NDkr.2.41000Upgrade
RMCP2010JT150RStackpole Electronics Inc0RMCP2010JT150R-NDkr.0.33268Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.19588kr.4,701.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.19588
Unit Price with VAT:kr.0.24485