MCR50JZHF3321 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27344
Datasheet

Upgrade


Vishay Dale
In Stock: 7.513
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.731
Unit Price: kr.2.69000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: kr.1.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet
3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHF3321

DigiKey Part Number
RHM3.32KBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR50JZHF3321
Description
RES SMD 3.32K OHM 1% 1/2W 2010
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHF3321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-073K32LYAGEO0AC2010FK-073K32L-NDkr.0.27344Upgrade
CRCW20103K32FKEFVishay Dale7.513541-3.32KACCT-NDkr.1.54000Upgrade
CRCW20103K32FKTFVishay Dale0CRCW20103K32FKTF-NDkr.0.62892Upgrade
ERJ-12SF3321UPanasonic Industry23.731P3.32KACCT-NDkr.2.69000Upgrade
ERJ-S1DF3321UPanasonic Industry0ERJ-S1DF3321U-NDkr.0.93087Upgrade
Obsolete
This product is no longer manufactured. View Substitutes