Upgrade
Upgrade
Parametric Equivalent

MCR25JZHJLR82 | |
|---|---|
DigiKey Part Number | MCR25JZHJLR82-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJLR82 |
Description | RES 0.82 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJLR82 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1210FR-070R82L | YAGEO | 1.683 | 311-0.82NACT-ND | kr.2.60000 | Upgrade |
| RL1210JR-070R82L | YAGEO | 0 | RL1210JR-070R82L-ND | kr.0.50756 | Upgrade |
| RMCF1210FTR820 | Stackpole Electronics Inc | 0 | RMCF1210FTR820-ND | kr.0.61739 | Parametric Equivalent |



