Direct
Upgrade
Similar

RL1210JR-070R82L | |
|---|---|
DigiKey Part Number | RL1210JR-070R82L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1210JR-070R82L |
Description | RES 0.82 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210JR-070R82L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14BQJR82U | Panasonic Industry | 3.835 | P17325CT-ND | kr.2.92000 | Direct |
| RL73K2ER82JTD | TE Connectivity Passive Product | 0 | RL73K2ER82JTD-ND | kr.0.44620 | Upgrade |
| RMCF1210FTR820 | Stackpole Electronics Inc | 0 | RMCF1210FTR820-ND | kr.0.61739 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.50756 | kr.2,537.80 |
| Unit Price without VAT: | kr.0.50756 |
|---|---|
| Unit Price with VAT: | kr.0.63445 |




