Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR25JZHJ101 | |
|---|---|
DigiKey Part Number | RHM100BETR-ND - Tape & Reel (TR) RHM100BECT-ND - Cut Tape (CT) RHM100BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ101 |
Description | RES SMD 100 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ101 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ101U | Panasonic Industry | 13.601 | P100VCT-ND | kr.1.52000 | Direct |
| CRCW1210100RFKEA | Vishay Dale | 62.284 | 541-100AACT-ND | kr.1.33000 | Upgrade |
| CRCW1210100RJNEA | Vishay Dale | 10.873 | 541-100VCT-ND | kr.1.20000 | Upgrade |
| CRCW1210100RJNEAHP | Vishay Dale | 24.894 | 541-100NCT-ND | kr.3.23000 | Upgrade |
| CRCW1210100RJNTA | Vishay Dale | 0 | CRCW1210100RJNTA-ND | kr.0.39532 | Upgrade |






