
CRCW1210100RJNEA | |
---|---|
DigiKey Part Number | 541-100VTR-ND - Tape & Reel (TR) 541-100VCT-ND - Cut Tape (CT) 541-100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RJNEA |
Description | RES SMD 100 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.58200 | kr.5.82 |
25 | kr.0.45840 | kr.11.46 |
50 | kr.0.38660 | kr.19.33 |
100 | kr.0.32450 | kr.32.45 |
250 | kr.0.27700 | kr.69.25 |
500 | kr.0.24538 | kr.122.69 |
1.000 | kr.0.22022 | kr.220.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.15162 | kr.758.10 |
10.000 | kr.0.15010 | kr.1,501.00 |
15.000 | kr.0.14931 | kr.2,239.65 |
25.000 | kr.0.14842 | kr.3,710.50 |
35.000 | kr.0.14787 | kr.5,175.45 |
50.000 | kr.0.14735 | kr.7,367.50 |
60.000 | kr.0.14709 | kr.8,825.40 |
120.000 | kr.0.14590 | kr.17,508.00 |
125.000 | kr.0.14563 | kr.18,203.75 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |