Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR25JZHFL6R20 | |
|---|---|
DigiKey Part Number | MCR25JZHFL6R20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR25JZHFL6R20 |
Description | RES SMD 6.2 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHFL6R20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1210FR-076R2L | YAGEO | 0 | AA1210FR-076R2L-ND | kr.0.38282 | Similar |
| RC1210FR-076R2L | YAGEO | 0 | RC1210FR-076R2L-ND | kr.0.22810 | Similar |
| CRCW12106R20FKEA | Vishay Dale | 0 | CRCW12106R20FKEA-ND | kr.0.27649 | Parametric Equivalent |
| CRCW12106R20FNEA | Vishay Dale | 0 | CRCW12106R20FNEA-ND | kr.0.34712 | Parametric Equivalent |
| CRCW12106R20FNTA | Vishay Dale | 0 | CRCW12106R20FNTA-ND | kr.0.52518 | Parametric Equivalent |



