AA1210FR-076R2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23604
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.34712
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.52518
Datasheet
6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1210FR-076R2L

DigiKey Part Number
AA1210FR-076R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1210FR-076R2L
Description
RES SMD 6.2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA1210FR-076R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-076R2LYAGEO0RC1210FR-076R2L-NDkr.0.23604Similar
CRCW12106R20FNEAVishay Dale0CRCW12106R20FNEA-NDkr.0.34712Similar
CRCW12106R20FNTAVishay Dale0CRCW12106R20FNTA-NDkr.0.52518Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38282kr.1,914.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.38282
Unit Price with VAT:kr.0.47853