MCR18EZHJ000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 756.892
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 685.818
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 126.281
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 39.441
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 607.632
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 4.314
Unit Price: kr.2.22000
Datasheet

Direct


YAGEO
In Stock: 1.450.297
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 536
Unit Price: kr.1.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 951.284
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.232.270
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 22.731
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 267.195
Unit Price: kr.1.01000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.756
Unit Price: kr.0.63000
Datasheet
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHJ000

DigiKey Part Number
RHM0.0ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHJ000
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHJ000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Discontinued at DigiKey
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-J/-000ELFBourns Inc.756.892CR1206-J/-000ELFCT-NDkr.0.63000Direct
CRCW12060000Z0EAVishay Dale685.818541-0.0ECT-NDkr.0.63000Direct
CRCW12060000Z0EACVishay Dale126.281541-4170-1-NDkr.0.63000Direct
CRCW12060000Z0EBCVishay Dale39.441541-4171-1-NDkr.0.63000Direct
ERJ-8GEY0R00VPanasonic Industry607.632P0.0ECT-NDkr.0.63000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05053kr.252.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.05053
Unit Price with VAT:kr.0.06316