Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-J/-000GLF | |
|---|---|
DigiKey Part Number | CR1206-J/-000GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-J/-000GLF |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-J/-000GLF Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12060000Z0EAC | Vishay Dale | 0 | 541-4170-1-ND | kr.0.63000 | Similar |
| CRCW12060000Z0EB | Vishay Dale | 3.506 | 541-3032-1-ND | kr.0.63000 | Similar |
| CRCW12060000Z0EBC | Vishay Dale | 39.441 | 541-4171-1-ND | kr.0.63000 | Similar |
| CRCW12060000Z0EC | Vishay Dale | 73.652 | 541-3033-1-ND | kr.0.63000 | Similar |
| CRCW12060000ZSTA | Vishay Dale | 0 | 541-4322-1-ND | kr.0.63000 | Similar |





