MCR10EZPJ301 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 21.918
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03760
Datasheet

Direct


Panasonic Industry
In Stock: 131.988
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 306.120
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 46.616
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.047
Unit Price: kr.1.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.592
Unit Price: kr.0.90000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.70523
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.56693
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.18070
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.16445
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16445
Datasheet

Similar


Bourns Inc.
In Stock: 30.228
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24273
Datasheet
300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ301

DigiKey Part Number
RHM300ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ301
Description
RES SMD 300 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02245kr.112.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.02245
Unit Price with VAT:kr.0.02806