Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS0805300RJNEA | |
|---|---|
DigiKey Part Number | 541-10527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0805300RJNEA |
Description | RES 300 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805300RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805300RJNEAHP | Vishay Dale | 5.047 | 541-300TACT-ND | kr.1.33000 | Upgrade |
| ERJ-P06J301V | Panasonic Industry | 53.938 | P300ADCT-ND | kr.0.89000 | Upgrade |
| ERJ-P6WF3000V | Panasonic Industry | 0 | ERJ-P6WF3000V-ND | kr.0.58694 | Upgrade |
| ERJ-P6WJ301V | Panasonic Industry | 0 | ERJ-P6WJ301V-ND | kr.0.47062 | Upgrade |
| ERJ-UP6J301V | Panasonic Industry | 0 | ERJ-UP6J301V-ND | kr.0.16215 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16215 | kr.810.75 |
| Unit Price without VAT: | kr.0.16215 |
|---|---|
| Unit Price with VAT: | kr.0.20269 |



