MCR10EZPF8873 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 41.091
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Direct


Panasonic Industry
In Stock: 30.512
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 15.887
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03005
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19598
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


Bourns Inc.
In Stock: 23.017
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09792
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet
887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF8873

DigiKey Part Number
RHM887KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF8873
Description
RES SMD 887K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF8873 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805887KFKEAVishay Dale41.091541-887KCCT-NDkr.0.64000Direct
CRCW0805887KFKEBVishay Dale0CRCW0805887KFKEB-NDkr.0.04791Direct
CRCW0805887KFKTAVishay Dale0CRCW0805887KFKTA-NDkr.0.13864Direct
ERJ-6ENF8873VPanasonic Industry30.512P887KCCT-NDkr.0.77000Direct
RC0805FR-07887KLYAGEO15.887311-887KCRCT-NDkr.0.64000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02937kr.146.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.02937
Unit Price with VAT:kr.0.03671