Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RMCF0805FT887K | |
|---|---|
DigiKey Part Number | RMCF0805FT887KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT887K |
Description | RES 887K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT887K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805887KFKEA | Vishay Dale | 41.091 | 541-887KCCT-ND | kr.0.64000 | Direct |
| CRCW0805887KFKEB | Vishay Dale | 0 | CRCW0805887KFKEB-ND | kr.0.04791 | Direct |
| ERJ-6ENF8873V | Panasonic Industry | 30.512 | P887KCCT-ND | kr.0.77000 | Direct |
| AR0805FR-07887KL | YAGEO | 0 | AR0805FR-07887KL-ND | kr.0.51867 | Similar |
| CR0805-FX-8873ELF | Bourns Inc. | 23.017 | 118-CR0805-FX-8873ELFCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03005 | kr.150.25 |
| Unit Price without VAT: | kr.0.03005 |
|---|---|
| Unit Price with VAT: | kr.0.03756 |







