MCR10EZPF2001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 76.371
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 34.473
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04762
Datasheet

Direct


Vishay Dale
In Stock: 14.917
Unit Price: kr.1.01000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 114.750
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 173.936
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 14.476
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 144.393
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 10.745
Unit Price: kr.0.63000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 203
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 40.092
Unit Price: kr.1.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.832
Unit Price: kr.1.59000
Datasheet
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF2001

DigiKey Part Number
RHM2.00KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF2001
Description
RES SMD 2K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF2001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02905kr.145.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.02905
Unit Price with VAT:kr.0.03631