MCR10EZHF1432 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 14.493
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 34.137
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 75.951
Unit Price: kr.0.76000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Direct


YAGEO
In Stock: 19.308
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 32.340
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.33810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
14.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF1432

DigiKey Part Number
RHM14.3KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF1432
Description
RES SMD 14.3K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
14.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF1432 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04390kr.219.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.04390
Unit Price with VAT:kr.0.05488