Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW080514K3FKTC | |
|---|---|
DigiKey Part Number | CRCW080514K3FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080514K3FKTC |
Description | RES SMD 14.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080514K3FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080514K3FKEAC | Vishay Dale | 34.137 | 541-CRCW080514K3FKEACCT-ND | kr.0.63000 | Similar |
| CRCW080514K3FKTA | Vishay Dale | 0 | CRCW080514K3FKTA-ND | kr.0.14742 | Parametric Equivalent |
| ERJ-6ENF1432V | Panasonic Industry | 75.951 | P14.3KCCT-ND | kr.0.76000 | Direct |
| RMCF0805FG14K3 | Stackpole Electronics Inc | 0 | RMCF0805FG14K3-ND | kr.0.02628 | Direct |
| RMCF0805FT14K3 | Stackpole Electronics Inc | 22.339 | RMCF0805FT14K3CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11411 | kr.2,282.20 |
| Unit Price without VAT: | kr.0.11411 |
|---|---|
| Unit Price with VAT: | kr.0.14264 |






