Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

MCR100JZHJ750 | |
|---|---|
DigiKey Part Number | RHM75BCTR-ND - Tape & Reel (TR) RHM75BCCT-ND - Cut Tape (CT) RHM75BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ750 |
Description | RES SMD 75 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ750 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352075RJT | TE Connectivity Passive Product | 0 | 352075RJT-ND | kr.0.37148 | Direct |
| CR2512-JW-750ELF | Bourns Inc. | 20.115 | CR2512-JW-750ELFCT-ND | kr.1.08000 | Direct |
| CRCW251275R0JNEG | Vishay Dale | 2.304 | 541-75XCT-ND | kr.1.71000 | Direct |
| CRCW251275R0JNTG | Vishay Dale | 0 | CRCW251275R0JNTG-ND | kr.0.91071 | Direct |
| ERJ-1TYJ750U | Panasonic Industry | 1.820 | PT75XCT-ND | kr.3.49000 | Direct |








