Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

MCR100JZHF51R1 | |
|---|---|
DigiKey Part Number | RHM51.1BBTR-ND - Tape & Reel (TR) RHM51.1BBCT-ND - Cut Tape (CT) RHM51.1BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF51R1 |
Description | RES SMD 51.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF51R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-FX-51R1ELF | Bourns Inc. | 5.820 | 118-CR2512-FX-51R1ELFCT-ND | kr.1.97000 | Direct |
| CRCW251251R1FKEG | Vishay Dale | 0 | 541-51.1AFCT-ND | kr.1.78000 | Direct |
| CRCW251251R1FKEH | Vishay Dale | 0 | CRCW251251R1FKEH-ND | kr.0.36710 | Direct |
| CRCW251251R1FKTG | Vishay Dale | 0 | CRCW251251R1FKTG-ND | kr.1.14323 | Direct |
| CRCW251251R1FKTH | Vishay Dale | 0 | CRCW251251R1FKTH-ND | kr.0.84885 | Direct |










