CRCW251251R1FKEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.833
Unit Price: kr.1.59000
Datasheet

Similar


Bourns Inc.
In Stock: 5.820
Unit Price: kr.1.97000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet
51.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251251R1FKEH

DigiKey Part Number
CRCW251251R1FKEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251251R1FKEH
Description
RES SMD 51.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251251R1FKEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF51R1UPanasonic Industry0ERJ-1TNF51R1U-NDkr.1.53977Direct
RMCF2512FT51R1Stackpole Electronics Inc9.833RMCF2512FT51R1CT-NDkr.1.59000Direct
CR2512-FX-51R1ELFBourns Inc.5.820118-CR2512-FX-51R1ELFCT-NDkr.1.97000Similar
CRGH2512F51R1TE Connectivity Passive Product0CRGH2512F51R1-NDkr.1.35352Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36710kr.1,468.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.36710
Unit Price with VAT:kr.0.45888