Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MCR100JZHF40R2 | |
|---|---|
DigiKey Part Number | RHM40.2BBTR-ND - Tape & Reel (TR) RHM40.2BBCT-ND - Cut Tape (CT) RHM40.2BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHF40R2 |
Description | RES SMD 40.2 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHF40R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |









