
CRCW251240R2FKEG | |
|---|---|
DigiKey Part Number | 541-40.2AFTR-ND - Tape & Reel (TR) 541-40.2AFCT-ND - Cut Tape (CT) 541-40.2AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251240R2FKEG |
Description | RES SMD 40.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251240R2FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.93800 | kr.9.38 |
| 25 | kr.0.75560 | kr.18.89 |
| 50 | kr.0.65180 | kr.32.59 |
| 100 | kr.0.56930 | kr.56.93 |
| 250 | kr.0.48640 | kr.121.60 |
| 500 | kr.0.43848 | kr.219.24 |
| 1.000 | kr.0.40050 | kr.400.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35641 | kr.712.82 |
| 4.000 | kr.0.33336 | kr.1,333.44 |
| 6.000 | kr.0.32214 | kr.1,932.84 |
| 10.000 | kr.0.30997 | kr.3,099.70 |
| 14.000 | kr.0.30300 | kr.4,242.00 |
| 20.000 | kr.0.29642 | kr.5,928.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

