MCR01MZPF2001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 233.203
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 487.675
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 57.623
Unit Price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 21.133
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 530.181
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20912
Datasheet

Similar


YAGEO
In Stock: 117.813
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 2.682
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 474.519
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 1.223.477
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03620
Datasheet

Similar


Vishay Dale
In Stock: 18.774
Unit Price: kr.0.90000
Datasheet

Similar


Vishay Dale
In Stock: 15.732
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.12369
Datasheet
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPF2001

DigiKey Part Number
MCR01MZPF2001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPF2001
Description
RES SMD 2K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPF2001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02594kr.259.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02594
Unit Price with VAT:kr.0.03243