
RCA04022K00FKED | |
|---|---|
DigiKey Part Number | 541-2180-2-ND - Tape & Reel (TR) 541-2180-1-ND - Cut Tape (CT) 541-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04022K00FKED |
Description | RES SMD 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04022K00FKED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402AFX-2001GAS | Bourns Inc. | 4.343 | 118-CR0402AFX-2001GASCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.22890 | kr.22.89 |
| 250 | kr.0.18692 | kr.46.73 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14373 | kr.143.73 |
| 5.000 | kr.0.11340 | kr.567.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10200 | kr.1,020.00 |
| 20.000 | kr.0.09521 | kr.1,904.20 |
| 30.000 | kr.0.09191 | kr.2,757.30 |
| 50.000 | kr.0.08832 | kr.4,416.00 |
| 70.000 | kr.0.08627 | kr.6,038.90 |
| 100.000 | kr.0.08433 | kr.8,433.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

