
MCR01MRTJ100 | |
---|---|
DigiKey Part Number | RHM10CETR-ND - Tape & Reel (TR) RHM10CECT-ND - Cut Tape (CT) RHM10CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ100 |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01398 | kr.139.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |