
CR0402-JW-100GLF | |
---|---|
DigiKey Part Number | CR0402-JW-100GLFTR-ND - Tape & Reel (TR) CR0402-JW-100GLFCT-ND - Cut Tape (CT) CR0402-JW-100GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-100GLF |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-100GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.09000 | kr.0.90 |
25 | kr.0.06160 | kr.1.54 |
50 | kr.0.04860 | kr.2.43 |
100 | kr.0.03840 | kr.3.84 |
250 | kr.0.02840 | kr.7.10 |
500 | kr.0.02304 | kr.11.52 |
1.000 | kr.0.01894 | kr.18.94 |
5.000 | kr.0.01258 | kr.62.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.00746 | kr.74.60 |
20.000 | kr.0.00708 | kr.141.60 |
30.000 | kr.0.00705 | kr.211.50 |
50.000 | kr.0.00698 | kr.349.00 |
70.000 | kr.0.00694 | kr.485.80 |
100.000 | kr.0.00690 | kr.690.00 |
120.000 | kr.0.00687 | kr.824.40 |
240.000 | kr.0.00626 | kr.1,502.40 |
250.000 | kr.0.00622 | kr.1,555.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |