MCR006YZPJ390 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 54.977
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.414
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04743
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 14.396
Unit Price: kr.0.71000
Datasheet

Similar


Panasonic Industry
In Stock: 38.000
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02656
Datasheet
39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YZPJ390

DigiKey Part Number
RHM39AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR006YZPJ390
Description
RES SMD 39 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YZPJ390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03908kr.586.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.03908
Unit Price with VAT:kr.0.04885