39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603J390CS

DigiKey Part Number
1276-7071-2-ND - Tape & Reel (TR)
1276-7071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS0603J390CS
Description
RES 39 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603J390CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.396
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33600kr.3.36
25kr.0.25600kr.6.40
50kr.0.21180kr.10.59
100kr.0.17750kr.17.75
250kr.0.14304kr.35.76
500kr.0.12324kr.61.62
1.000kr.0.10772kr.107.72
5.000kr.0.08294kr.414.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
150.000kr.0.05931kr.8,896.50
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500