
LB-602BK2 | |
|---|---|
DigiKey Part Number | 846-LB-602BK2-ND |
Manufacturer | |
Manufacturer Product Number | LB-602BK2 |
Description | DISPLAY 7SEG 0.56" DBL BLU 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3.6V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Current - Test | 10mA | |
Millicandela Rating | 56mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 42mW | |
Package / Case | 18-DIP | |
Base Product Number |



