


HDSM-543B | |
|---|---|
DigiKey Part Number | 516-HDSM-543BTR-ND - Tape & Reel (TR) 516-HDSM-543BCT-ND - Cut Tape (CT) 516-HDSM-543BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-543B |
Description | DISPLAY 7SEG 0.56" DBL BLU 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Cathode 3.3V 20mA 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 13.5mcd | |
Wavelength - Peak | 462nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.43000 | kr.53.43 |
| 10 | kr.40.59300 | kr.405.93 |
| 100 | kr.33.08040 | kr.3,308.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.80600 | kr.14,903.00 |
| 1.000 | kr.28.74313 | kr.28,743.13 |
| 1.500 | kr.28.19915 | kr.42,298.72 |
| Unit Price without VAT: | kr.53.43000 |
|---|---|
| Unit Price with VAT: | kr.66.78750 |

