KTR25JZPJ913 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09843
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.93000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19191
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.41605
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Industry
In Stock: 5.441
Unit Price: kr.1.48000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.56309
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28850
Datasheet
91 kOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPJ913

DigiKey Part Number
RHM91KBATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR25JZPJ913
Description
RES SMD 91K OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPJ913 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37675kr.1,507.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.37675
Unit Price with VAT:kr.0.47094