ERJ-T14J913U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.42723
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.18922
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.41022
Datasheet
91 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J913U

DigiKey Part Number
ERJ-T14J913U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14J913U
Description
RES SMD 91K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J913U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ913UPanasonic Industry0P91KVCT-NDkr.1.52000Similar
ERJ-S14J913UPanasonic Industry0ERJ-S14J913U-NDkr.0.55521Similar
ERJ-P14F9102UPanasonic Industry0ERJ-P14F9102U-NDkr.0.42723Parametric Equivalent
CRCW121091K0JNEAVishay Dale0541-91KVTR-NDkr.0.18922Similar
CRCW121091K0JNTAVishay Dale0CRCW121091K0JNTA-NDkr.0.41022Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28446kr.1,422.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.28446
Unit Price with VAT:kr.0.35558