Upgrade
Similar
Similar
Similar
Similar
Similar

KTR25JZPF15R0 | |
|---|---|
DigiKey Part Number | RHM1066TR-ND - Tape & Reel (TR) RHM1066CT-ND - Cut Tape (CT) RHM1066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF15R0 |
Description | RES SMD 15 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF15R0 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF15R0U | Panasonic Industry | 71.994 | P15.0AACT-ND | kr.1.97000 | Upgrade |
| AC1210FR-0715RL | YAGEO | 5.343 | YAG5435CT-ND | kr.1.46000 | Similar |
| CRCW121015R0FKEA | Vishay Dale | 8.551 | 541-15.0AACT-ND | kr.1.33000 | Similar |
| CRCW121015R0FKEAHP | Vishay Dale | 22.945 | 541-15.0DCT-ND | kr.3.42000 | Similar |
| CRCW121015R0FKEC | Vishay Dale | 0 | CRCW121015R0FKEC-ND | kr.0.17635 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44813 | kr.1,792.52 |
| Unit Price without VAT: | kr.0.44813 |
|---|---|
| Unit Price with VAT: | kr.0.56016 |






