Parametric Equivalent
Direct
Direct

CRCW121015R0FKEC | |
|---|---|
DigiKey Part Number | CRCW121015R0FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121015R0FKEC |
Description | RES SMD 15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121015R0FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121015R0FKTA | Vishay Dale | 0 | CRCW121015R0FKTA-ND | kr.0.45609 | Parametric Equivalent |
| ERJ-14NF15R0U | Panasonic Industry | 71.894 | P15.0AACT-ND | kr.1.97000 | Direct |
| RMCF1210FT15R0 | Stackpole Electronics Inc | 24.327 | RMCF1210FT15R0CT-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.17635 | kr.3,527.00 |
| Unit Price without VAT: | kr.0.17635 |
|---|---|
| Unit Price with VAT: | kr.0.22044 |




