KTR25JZPF1500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 9.991
Unit Price: kr.1.79000
Datasheet

Similar


Vishay Dale
In Stock: 13.595
Unit Price: kr.1.22000
Datasheet

Similar


Vishay Dale
In Stock: 13.340
Unit Price: kr.3.58000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19560
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.44438
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 107.635
Unit Price: kr.0.96000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF1500

DigiKey Part Number
RHM1061TR-ND - Tape & Reel (TR)
RHM1061CT-ND - Cut Tape (CT)
RHM1061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF1500
Description
RES SMD 150 OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45237kr.1,809.48
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.33100kr.13.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500