KTR18EZPF1R50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 30.219
Unit Price: kr.0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.08108
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16320
Datasheet

Similar


YAGEO
In Stock: 1.663
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 32.431
Unit Price: kr.1.46000
Datasheet

Similar


Bourns Inc.
In Stock: 8.445
Unit Price: kr.2.03000
Datasheet
1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF1R50

DigiKey Part Number
RHM1.5AITR-ND - Tape & Reel (TR)
RHM1.5AICT-ND - Cut Tape (CT)
RHM1.5AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF1R50
Description
RES SMD 1.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF1R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21941kr.1,097.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250