
CRCW12061R50FKEAC | |
|---|---|
DigiKey Part Number | 541-4189-2-ND - Tape & Reel (TR) 541-4189-1-ND - Cut Tape (CT) 541-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R50FKEAC |
Description | RES 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R50FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.60600 | kr.15.15 |
| 50 | kr.0.51740 | kr.25.87 |
| 100 | kr.0.44820 | kr.44.82 |
| 250 | kr.0.37836 | kr.94.59 |
| 500 | kr.0.33830 | kr.169.15 |
| 1.000 | kr.0.30641 | kr.306.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24590 | kr.1,229.50 |
| 10.000 | kr.0.23164 | kr.2,316.40 |
| 15.000 | kr.0.22469 | kr.3,370.35 |
| 25.000 | kr.0.21716 | kr.5,429.00 |
| 35.000 | kr.0.21285 | kr.7,449.75 |
| 50.000 | kr.0.20877 | kr.10,438.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

