KTR10EZPF27R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.650
Unit Price: kr.1.41000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 66.402
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 82.679
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2.912
Unit Price: kr.0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 14.636
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 16
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 60.817
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 12.660
Unit Price: kr.1.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04783
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04415
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 118.945
Unit Price: kr.0.64000
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF27R0

DigiKey Part Number
RHM27AHTR-ND - Tape & Reel (TR)
RHM27AHCT-ND - Cut Tape (CT)
RHM27AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF27R0
Description
RES SMD 27 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF27R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20058kr.1,002.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500