RC Series 0805(2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F270CS

DigiKey Part Number
1276-5198-2-ND - Tape & Reel (TR)
1276-5198-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC2012F270CS
Description
RES SMD 27 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F270CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.912
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.46100kr.4.61
50kr.0.31100kr.15.55
100kr.0.26500kr.26.50
500kr.0.19020kr.95.10
1.000kr.0.16742kr.167.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.08796kr.175,920.00
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500