KDZTR33B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 5.081
Unit Price: kr.2.44000
Datasheet
Zener Diode 35 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR33B

DigiKey Part Number
KDZTR33BTR-ND - Tape & Reel (TR)
KDZTR33BCT-ND - Cut Tape (CT)
KDZTR33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR33B
Description
DIODE ZENER 35V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 35 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 25 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19752kr.3,592.56
6.000kr.1.09828kr.6,589.68
9.000kr.1.04771kr.9,429.39
15.000kr.0.99088kr.14,863.20
21.000kr.0.95724kr.20,102.04
30.000kr.0.92454kr.27,736.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000