
KDZVTR33B | |
|---|---|
DigiKey Part Number | KDZVTR33BTR-ND - Tape & Reel (TR) KDZVTR33BCT-ND - Cut Tape (CT) KDZVTR33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR33B |
Description | DIODE ZENER 35V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.24400 | kr.22.44 |
| 100 | kr.1.42550 | kr.142.55 |
| 500 | kr.1.07136 | kr.535.68 |
| 1.000 | kr.0.95704 | kr.957.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81153 | kr.2,434.59 |
| 6.000 | kr.0.73818 | kr.4,429.08 |
| 9.000 | kr.0.70078 | kr.6,307.02 |
| 15.000 | kr.0.65876 | kr.9,881.40 |
| 21.000 | kr.0.63386 | kr.13,311.06 |
| 30.000 | kr.0.60967 | kr.18,290.10 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |






