
KDZTR33B | |
---|---|
DigiKey Part Number | KDZTR33BTR-ND - Tape & Reel (TR) KDZTR33BCT-ND - Cut Tape (CT) KDZTR33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR33B |
Description | DIODE ZENER 35V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 35 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.19194 | kr.3,575.82 |
6.000 | kr.1.09315 | kr.6,558.90 |
9.000 | kr.1.04282 | kr.9,385.38 |
15.000 | kr.0.98626 | kr.14,793.90 |
21.000 | kr.0.95277 | kr.20,008.17 |
30.000 | kr.0.92023 | kr.27,606.90 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |