Zener Diode 51 V 1 W ±5.88% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTR51

DigiKey Part Number
846-KDZLVTR51TR-ND - Tape & Reel (TR)
846-KDZLVTR51CT-ND - Cut Tape (CT)
846-KDZLVTR51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTR51
Description
DIODE ZENER 51V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5.88% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 39 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.2.29000kr.22.90
100kr.1.43840kr.143.84
500kr.1.11210kr.556.05
1.000kr.0.91590kr.915.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59340kr.1,780.20
6.000kr.0.58874kr.3,532.44
9.000kr.0.56626kr.5,096.34
15.000kr.0.52406kr.7,860.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000