
KDZLVTR62 | |
|---|---|
DigiKey Part Number | 846-KDZLVTR62TR-ND - Tape & Reel (TR) 846-KDZLVTR62CT-ND - Cut Tape (CT) 846-KDZLVTR62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTR62 |
Description | DIODE ZENER 62V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±6.45% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.45% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 220 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.84300 | kr.18.43 |
| 100 | kr.1.24800 | kr.124.80 |
| 500 | kr.0.97280 | kr.486.40 |
| 1.000 | kr.0.82560 | kr.825.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60000 | kr.1,800.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |




