GDZT2R5.1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 44
Unit Price: kr.1.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 26.227
Unit Price: kr.1.35000
Datasheet

Similar


Comchip Technology
In Stock: 19.425
Unit Price: kr.0.00000
Datasheet
Zener Diode 5.1 V 100 mW ±5% Surface Mount GMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZT2R5.1

DigiKey Part Number
GDZT2R5.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZT2R5.1
Description
DIODE ZENER 5.1V 100MW GMD2
Customer Reference
Detailed Description
Zener Diode 5.1 V 100 mW ±5% Surface Mount GMD2
Datasheet
 Datasheet
EDA/CAD Models
GDZT2R5.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
100 mW
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
GMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes