
ADZT15R5.1B | |
|---|---|
DigiKey Part Number | 846-ADZT15R5.1BTR-ND - Tape & Reel (TR) 846-ADZT15R5.1BCT-ND - Cut Tape (CT) 846-ADZT15R5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADZT15R5.1B |
Description | DIODE ZENER 5.1V 100MW DSN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±2.5% Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | ADZT15R5.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DSN0603-2, SOD-962, SMD0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| 2.000 | kr.0.37454 | kr.749.08 |
| 5.000 | kr.0.32304 | kr.1,615.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27486 | kr.4,122.90 |
| 30.000 | kr.0.25058 | kr.7,517.40 |
| 45.000 | kr.0.23820 | kr.10,719.00 |
| 75.000 | kr.0.22429 | kr.16,821.75 |
| 105.000 | kr.0.21606 | kr.22,686.30 |
| 150.000 | kr.0.20805 | kr.31,207.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

