EDZVT2R11B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.23744
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.44302
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.37403
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.64737
Zener Diode 11 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R11B

DigiKey Part Number
EDZVT2R11BTR-ND - Tape & Reel (TR)
EDZVT2R11BCT-ND - Cut Tape (CT)
EDZVT2R11BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R11B
Description
DIODE ZENER 11V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R11B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.84200kr.8.42
100kr.0.37290kr.37.29
500kr.0.36652kr.183.26
1.000kr.0.25077kr.250.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.21862kr.1,748.96
16.000kr.0.21425kr.3,428.00
24.000kr.0.15593kr.3,742.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250